TK5A80E,S4X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK750A60F,S4X

DigiKey Part Number
TK750A60FS4X-ND
Manufacturer
Manufacturer Product Number
TK750A60F,S4X
Description
MOSFET N-CH 600V 10A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 10A (Ta) 40W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK750A60F,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
750mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1130 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,57000 Kč59,57 Kč
5029,59200 Kč1 479,60 Kč
10026,66820 Kč2 666,82 Kč
50021,54678 Kč10 773,39 Kč
1 00019,90046 Kč19 900,46 Kč
2 00018,60294 Kč37 205,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,57000 Kč
Unit Price with VAT:72,07970 Kč