
TK6R9P08QM,RQ | |
|---|---|
DigiKey Part Number | 264-TK6R9P08QMRQTR-ND - Tape & Reel (TR) 264-TK6R9P08QMRQCT-ND - Cut Tape (CT) 264-TK6R9P08QMRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK6R9P08QM,RQ |
Description | UMOS10 DPAK 80V 6.9MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 62A (Tc) 89W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK6R9P08QM,RQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.9mOhm @ 31A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,62000 Kč | 36,62 Kč |
| 10 | 25,67500 Kč | 256,75 Kč |
| 100 | 17,59560 Kč | 1 759,56 Kč |
| 500 | 13,96208 Kč | 6 981,04 Kč |
| 1 000 | 13,05160 Kč | 13 051,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,58145 Kč | 28 953,62 Kč |
| 5 000 | 10,96976 Kč | 54 848,80 Kč |
| Unit Price without VAT: | 36,62000 Kč |
|---|---|
| Unit Price with VAT: | 44,31020 Kč |

