N-Channel 80 V 58A (Tc) 41W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK6R8A08QM,S4X

DigiKey Part Number
264-TK6R8A08QMS4X-ND
Manufacturer
Manufacturer Product Number
TK6R8A08QM,S4X
Description
UMOS10 TO-220SIS 80V 6.8MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 58A (Tc) 41W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK6R8A08QM,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
6.8mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
3.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
5022,83320 Kč1 141,66 Kč
10020,45420 Kč2 045,42 Kč
50016,28016 Kč8 140,08 Kč
1 00014,93798 Kč14 937,98 Kč
2 00013,80934 Kč27 618,68 Kč
5 00012,58864 Kč62 943,20 Kč
10 00011,83481 Kč118 348,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč