
| TK6P53D(T6RSS-Q) | |
|---|---|
| DigiKey Part Number | 264-TK6P53D(T6RSS-Q)TR-ND - Tape & Reel (TR) 264-TK6P53D(T6RSS-Q)CT-ND - Cut Tape (CT) 264-TK6P53D(T6RSS-Q)DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TK6P53D(T6RSS-Q) | 
| Description | MOSFET N-CH 525V 6A DPAK | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 525 V 6A (Ta) 100W (Tc) Surface Mount DPAK | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TK6P53D(T6RSS-Q) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 525 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 1.3Ohm @ 3A, 10V | |
| Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
| Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
| Vgs (Max) | ±30V | |
| Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 100W (Tc) | |
| Operating Temperature | 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | DPAK | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 48,06000 Kč | 48,06 Kč | 
| 10 | 30,83400 Kč | 308,34 Kč | 
| 100 | 20,98700 Kč | 2 098,70 Kč | 
| 500 | 16,77546 Kč | 8 387,73 Kč | 
| 1 000 | 16,29859 Kč | 16 298,59 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 13,85430 Kč | 27 708,60 Kč | 
| 4 000 | 13,31584 Kč | 53 263,36 Kč | 
| Unit Price without VAT: | 48,06000 Kč | 
|---|---|
| Unit Price with VAT: | 58,15260 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic