N-Channel 800 V 6A (Ta) 45W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 6A (Ta) 45W (Tc) Through Hole TO-220SIS
TO-220-3 Full Pack

TK6A80E,S4X

DigiKey Part Number
TK6A80ES4X-ND
Manufacturer
Manufacturer Product Number
TK6A80E,S4X
Description
MOSFET N-CH 800V 6A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 6A (Ta) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK6A80E,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 600µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
5034,47880 Kč1 723,94 Kč
10031,10640 Kč3 110,64 Kč
50025,19256 Kč12 596,28 Kč
1 00023,29224 Kč23 292,24 Kč
2 00021,69472 Kč43 389,44 Kč
5 00019,96725 Kč99 836,25 Kč
10 00019,94810 Kč199 481,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč