


TK65S04N1L,LQ | |
|---|---|
DigiKey Part Number | TK65S04N1LLQTR-ND - Tape & Reel (TR) TK65S04N1LLQCT-ND - Cut Tape (CT) TK65S04N1LLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK65S04N1L,LQ |
Description | MOSFET N-CH 40V 65A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 65A (Ta) 107W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK65S04N1L,LQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 32.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 39,60200 Kč | 396,02 Kč |
| 100 | 27,22390 Kč | 2 722,39 Kč |
| 500 | 21,92738 Kč | 10 963,69 Kč |
| 1 000 | 20,68975 Kč | 20 689,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,79332 Kč | 37 586,64 Kč |
| 4 000 | 17,59024 Kč | 70 360,96 Kč |
| 6 000 | 16,97762 Kč | 101 865,72 Kč |
| 10 000 | 16,90339 Kč | 169 033,90 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

