N-Channel 600 V 5.4A (Ta) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 5.4A (Ta) 60W (Tc) Surface Mount DPAK
TO-252-3

TK5P60W,RVQ

DigiKey Part Number
TK5P60WRVQTR-ND - Tape & Reel (TR)
TK5P60WRVQCT-ND - Cut Tape (CT)
TK5P60WRVQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK5P60W,RVQ
Description
MOSFET N CH 600V 5.4A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 5.4A (Ta) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK5P60W,RVQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
3.7V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1044,41100 Kč444,11 Kč
10030,70960 Kč3 070,96 Kč
50024,85786 Kč12 428,93 Kč
1 00024,03095 Kč24 030,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,39686 Kč42 793,72 Kč
4 00020,06821 Kč80 272,84 Kč
6 00019,63313 Kč117 798,78 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč