
TK55S10N1,LXHQ | |
|---|---|
DigiKey Part Number | 264-TK55S10N1LXHQTR-ND - Tape & Reel (TR) 264-TK55S10N1LXHQCT-ND - Cut Tape (CT) 264-TK55S10N1LXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK55S10N1,LXHQ |
Description | MOSFET N-CH 100V 55A DPAK |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 55A (Ta) 157W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK55S10N1,LXHQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3280 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 157W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK+ |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 27.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 100 | 21,70770 Kč | 2 170,77 Kč |
| 500 | 17,32000 Kč | 8 660,00 Kč |
| 1 000 | 15,90955 Kč | 15 909,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,72359 Kč | 29 447,18 Kč |
| 4 000 | 13,72645 Kč | 54 905,80 Kč |
| 6 000 | 13,21877 Kč | 79 312,62 Kč |
| 10 000 | 12,73004 Kč | 127 300,40 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

