
TK4R4P06PL,RQ | |
|---|---|
DigiKey Part Number | TK4R4P06PLRQTR-ND - Tape & Reel (TR) TK4R4P06PLRQCT-ND - Cut Tape (CT) TK4R4P06PLRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK4R4P06PL,RQ |
Description | MOSFET N-CHANNEL 60V 58A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 58A (Tc) 87W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK4R4P06PL,RQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48.2 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3280 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 87W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 29A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 33,45200 Kč | 334,52 Kč |
| 100 | 22,78880 Kč | 2 278,88 Kč |
| 500 | 18,22520 Kč | 9 112,60 Kč |
| 1 000 | 16,75802 Kč | 16 758,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,17054 Kč | 37 926,35 Kč |
| 5 000 | 14,18996 Kč | 70 949,80 Kč |
| 7 500 | 13,69055 Kč | 102 679,12 Kč |
| 12 500 | 13,55608 Kč | 169 451,00 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |


