N-Channel 60 V 80A (Tc) 87W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK4R3E06PL,S1X

DigiKey Part Number
TK4R3E06PLS1X-ND
Manufacturer
Manufacturer Product Number
TK4R3E06PL,S1X
Description
MOSFET N-CH 60V 80A TO220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 87W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TK4R3E06PL,S1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
2.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
48.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3280 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
87W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
5026,36920 Kč1 318,46 Kč
10023,68150 Kč2 368,15 Kč
50018,96330 Kč9 481,65 Kč
1 00017,44640 Kč17 446,40 Kč
2 00016,17119 Kč32 342,38 Kč
5 00014,79208 Kč73 960,40 Kč
10 00014,19990 Kč141 999,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč