N-Channel 80 V 80A (Tc) 103W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK46E08N1,S1X

DigiKey Part Number
TK46E08N1S1X-ND
Manufacturer
Manufacturer Product Number
TK46E08N1,S1X
Description
MOSFET N-CH 80V 80A TO220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 80A (Tc) 103W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TK46E08N1,S1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
4V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
103W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
5022,63160 Kč1 131,58 Kč
10020,27360 Kč2 027,36 Kč
50016,13066 Kč8 065,33 Kč
1 00014,79855 Kč14 798,55 Kč
2 00013,67820 Kč27 356,40 Kč
5 00012,46643 Kč62 332,15 Kč
10 00011,71808 Kč117 180,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč