N-Channel 60 V 40A (Ta) 88.2W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK40S06N1L,LXHQ

DigiKey Part Number
264-TK40S06N1LLXHQTR-ND - Tape & Reel (TR)
264-TK40S06N1LLXHQCT-ND - Cut Tape (CT)
264-TK40S06N1LLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK40S06N1L,LXHQ
Description
MOSFET N-CH 60V 40A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Ta) 88.2W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TK40S06N1L,LXHQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
88.2W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1022,84600 Kč228,46 Kč
10015,24660 Kč1 524,66 Kč
50011,99112 Kč5 995,56 Kč
1 00010,94332 Kč10 943,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,06203 Kč20 124,06 Kč
4 0009,32096 Kč37 283,84 Kč
6 0008,94350 Kč53 661,00 Kč
10 0008,51948 Kč85 194,80 Kč
14 0008,26841 Kč115 757,74 Kč
20 0008,13673 Kč162 734,60 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč