N-Channel 100 V 90A (Tc) 126W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK40E10N1,S1X

DigiKey Part Number
TK40E10N1S1X-ND
Manufacturer
Manufacturer Product Number
TK40E10N1,S1X
Description
MOSFET N CH 100V 90A TO220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 90A (Tc) 126W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TK40E10N1,S1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
126W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
5035,94860 Kč1 797,43 Kč
10032,45450 Kč3 245,45 Kč
50026,33108 Kč13 165,54 Kč
1 00024,36314 Kč24 363,14 Kč
2 00022,70923 Kč45 418,46 Kč
5 00021,02425 Kč105 121,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč