
TK3R3E08QM,S1X | |
|---|---|
DigiKey Part Number | 264-TK3R3E08QMS1X-ND |
Manufacturer | |
Manufacturer Product Number | TK3R3E08QM,S1X |
Description | UMOS10 TO-220AB 80V 3.3MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 230W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK3R3E08QM,S1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7670 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 50 | 40,97540 Kč | 2 048,77 Kč |
| 100 | 37,07830 Kč | 3 707,83 Kč |
| 500 | 30,24804 Kč | 15 124,02 Kč |
| 1 000 | 28,05396 Kč | 28 053,96 Kč |
| 2 000 | 26,20960 Kč | 52 419,20 Kč |
| 5 000 | 24,77764 Kč | 123 888,20 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

