N-Channel 80 V 92A (Tc) 45W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK3R2A08QM,S4X

DigiKey Part Number
264-TK3R2A08QMS4X-ND
Manufacturer
Manufacturer Product Number
TK3R2A08QM,S4X
Description
UMOS10 TO-220SIS 80V 3.2MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 92A (Tc) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK3R2A08QM,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 46A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1.3mA
Gate Charge (Qg) (Max) @ Vgs
102 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7670 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
5038,42640 Kč1 921,32 Kč
10034,73280 Kč3 473,28 Kč
50028,25826 Kč14 129,13 Kč
1 00026,17821 Kč26 178,21 Kč
2 00024,42971 Kč48 859,42 Kč
5 00022,86157 Kč114 307,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč