N-Channel 40 V 100A (Tc) 87W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK3R1E04PL,S1X

DigiKey Part Number
TK3R1E04PLS1X-ND
Manufacturer
Manufacturer Product Number
TK3R1E04PL,S1X
Description
MOSFET N-CH 40V 100A TO220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 87W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TK3R1E04PL,S1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 30A, 4.5V
Vgs(th) (Max) @ Id
2.4V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
63.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4670 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
87W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
5025,33200 Kč1 266,60 Kč
10022,73450 Kč2 273,45 Kč
50018,17418 Kč9 087,09 Kč
1 00016,70811 Kč16 708,11 Kč
2 00015,47542 Kč30 950,84 Kč
5 00014,14224 Kč70 711,20 Kč
10 00013,49122 Kč134 912,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč