N-Channel 100 V 33A (Ta) 125W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK33S10N1Z,LXHQ

DigiKey Part Number
264-TK33S10N1ZLXHQTR-ND - Tape & Reel (TR)
264-TK33S10N1ZLXHQCT-ND - Cut Tape (CT)
264-TK33S10N1ZLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK33S10N1Z,LXHQ
Description
MOSFET N-CH 100V 33A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 33A (Ta) 125W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TK33S10N1Z,LXHQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
125W (Tc)
Part Status
Active
Operating Temperature
175°C
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK+
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
9.7mOhm @ 16.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 500µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1028,15800 Kč281,58 Kč
10018,99900 Kč1 899,90 Kč
50015,07740 Kč7 538,70 Kč
1 00013,81584 Kč13 815,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,75482 Kč25 509,64 Kč
4 00011,86277 Kč47 451,08 Kč
6 00011,40853 Kč68 451,18 Kč
10 00010,89828 Kč108 982,80 Kč
14 00010,76148 Kč150 660,72 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč