N-Channel 100 V 33A (Ta) 125W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK33S10N1Z,LQ

DigiKey Part Number
TK33S10N1ZLQTR-ND - Tape & Reel (TR)
TK33S10N1ZLQCT-ND - Cut Tape (CT)
TK33S10N1ZLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK33S10N1Z,LQ
Description
MOSFET N-CH 100V 33A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 33A (Ta) 125W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TK33S10N1Z,LQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.7mOhm @ 16.5A, 10V
Vgs(th) (Max) @ Id
4V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1032,73600 Kč327,36 Kč
10022,27470 Kč2 227,47 Kč
50017,79202 Kč8 896,01 Kč
1 00016,35072 Kč16 350,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,13893 Kč30 277,86 Kč
4 00014,12026 Kč56 481,04 Kč
6 00013,60142 Kč81 608,52 Kč
10 00013,15000 Kč131 500,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč