


TK31A60W,S4VX | |
|---|---|
DigiKey Part Number | 264-TK31A60W,S4VX-ND |
Manufacturer | |
Manufacturer Product Number | TK31A60W,S4VX |
Description | MOSFET N-CH 600V 30.8A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30.8A (Ta) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK31A60W,S4VX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 88mOhm @ 15.4A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,29000 Kč | 174,29 Kč |
| 50 | 95,26800 Kč | 4 763,40 Kč |
| 100 | 87,64800 Kč | 8 764,80 Kč |
| 500 | 78,67438 Kč | 39 337,19 Kč |
| Unit Price without VAT: | 174,29000 Kč |
|---|---|
| Unit Price with VAT: | 210,89090 Kč |

