
TK2P90E,RQ | |
|---|---|
DigiKey Part Number | 264-TK2P90ERQTR-ND - Tape & Reel (TR) 264-TK2P90ERQCT-ND - Cut Tape (CT) 264-TK2P90ERQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK2P90E,RQ |
Description | PB-F POWER MOSFET TRANSISTOR DPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 2A (Ta) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.9Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 100 | 18,30400 Kč | 1 830,40 Kč |
| 500 | 14,54238 Kč | 7 271,19 Kč |
| 1 000 | 13,68608 Kč | 13 686,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,94639 Kč | 23 892,78 Kč |
| 4 000 | 11,18144 Kč | 44 725,76 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


