N-Channel 650 V 11.5A (Tc) 35W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 11.5A (Tc) 35W (Tc) Through Hole TO-220SIS
TO-220-3 Full Pack

TK290A65Y,S4X

DigiKey Part Number
TK290A65YS4X-ND
Manufacturer
Manufacturer Product Number
TK290A65Y,S4X
Description
MOSFET N-CH 650V 11.5A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 11.5A (Tc) 35W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK290A65Y,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
4V @ 450µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,62000 Kč64,62 Kč
5032,21500 Kč1 610,75 Kč
10029,07850 Kč2 907,85 Kč
50023,57684 Kč11 788,42 Kč
1 00021,80927 Kč21 809,27 Kč
2 00020,70794 Kč41 415,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,62000 Kč
Unit Price with VAT:78,19020 Kč