N-Channel 60 V 25A (Ta) 57W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK25S06N1L,LXHQ

DigiKey Part Number
264-TK25S06N1LLXHQTR-ND - Tape & Reel (TR)
264-TK25S06N1LLXHQCT-ND - Cut Tape (CT)
264-TK25S06N1LLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK25S06N1L,LXHQ
Description
MOSFET N-CH 60V 25A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 25A (Ta) 57W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TK25S06N1L,LXHQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
855 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
57W (Tc)
Part Status
Active
Operating Temperature
175°C
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK+
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
36.8mOhm @ 12.5A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1020,55700 Kč205,57 Kč
10013,64660 Kč1 364,66 Kč
50010,68420 Kč5 342,10 Kč
1 0009,73089 Kč9 730,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,92888 Kč17 857,76 Kč
4 0008,25432 Kč33 017,28 Kč
6 0007,91072 Kč47 464,32 Kč
10 0007,52472 Kč75 247,20 Kč
14 0007,29618 Kč102 146,52 Kč
20 0007,07413 Kč141 482,60 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč