
TK190E65Z,S1X | |
|---|---|
DigiKey Part Number | 264-TK190E65ZS1X-ND |
Manufacturer | |
Manufacturer Product Number | TK190E65Z,S1X |
Description | 650V DTMOS VI TO-220 190MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Ta) 130W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 610µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 300 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 7.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 50 | 51,13860 Kč | 2 556,93 Kč |
| 100 | 46,45390 Kč | 4 645,39 Kč |
| 500 | 38,24954 Kč | 19 124,77 Kč |
| 1 000 | 35,61492 Kč | 35 614,92 Kč |
| 2 000 | 33,40079 Kč | 66 801,58 Kč |
| 5 000 | 32,65189 Kč | 163 259,45 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

