N-Channel 650 V 15A (Ta) 40W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK190A65Z,S4X

DigiKey Part Number
264-TK190A65ZS4X-ND
Manufacturer
Manufacturer Product Number
TK190A65Z,S4X
Description
MOSFET N-CH 650V 15A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 15A (Ta) 40W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK190A65Z,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
4V @ 610µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
5049,90800 Kč2 495,40 Kč
10045,31790 Kč4 531,79 Kč
50037,27606 Kč18 638,03 Kč
1 00034,69353 Kč34 693,53 Kč
2 00032,52317 Kč65 046,34 Kč
5 00031,68073 Kč158 403,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč