


TK170V65Z,LQ | |
|---|---|
DigiKey Part Number | 264-TK170V65ZLQTR-ND - Tape & Reel (TR) 264-TK170V65ZLQCT-ND - Cut Tape (CT) 264-TK170V65ZLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK170V65Z,LQ |
Description | MOSFET N-CH 650V 18A 5DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 18A (Ta) 150W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TK170V65Z,LQ Models |
Category | Vgs(th) (Max) @ Id 4V @ 730µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1635 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package 4-DFN-EP (8x8) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 170mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,12468 Kč | 107 811,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 76,24400 Kč | 762,44 Kč |
| 100 | 54,60950 Kč | 5 460,95 Kč |
| 500 | 52,78478 Kč | 26 392,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 81,57700 Kč | 815,77 Kč |
| 100 | 58,43110 Kč | 5 843,11 Kč |
| 500 | 52,78478 Kč | 26 392,39 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |

