
TK16G60W,RVQ | |
|---|---|
DigiKey Part Number | TK16G60WRVQTR-ND - Tape & Reel (TR) TK16G60WRVQCT-ND - Cut Tape (CT) TK16G60WRVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK16G60W,RVQ |
Description | MOSFET N CH 600V 15.8A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15.8A (Ta) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TK16G60W,RVQ Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 790µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 130W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 7.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R160C6ATMA1 | Infineon Technologies | 1 092 | IPB60R160C6ATMA1CT-ND | 104,99000 Kč | Similar |
| IPB60R165CPATMA1 | Infineon Technologies | 4 804 | IPB60R165CPATMA1CT-ND | 123,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 81,45100 Kč | 814,51 Kč |
| 100 | 58,34290 Kč | 5 834,29 Kč |
| 500 | 52,68818 Kč | 26 344,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,32292 Kč | 45 322,92 Kč |
| 2 000 | 43,04590 Kč | 86 091,80 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |

