Direct
Similar
Similar
Similar
Similar

TK16E60W5,S1VX | |
|---|---|
DigiKey Part Number | TK16E60W5S1VX-ND |
Manufacturer | |
Manufacturer Product Number | TK16E60W5,S1VX |
Description | MOSFET N-CH 600V 15.8A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15.8A (Ta) 130W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK16E60W5,S1VX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 790µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 50 | 56,12760 Kč | 2 806,38 Kč |
| 100 | 51,07340 Kč | 5 107,34 Kč |
| 500 | 42,21648 Kč | 21 108,24 Kč |
| 1 000 | 39,37230 Kč | 39 372,30 Kč |
| 2 000 | 36,98242 Kč | 73 964,84 Kč |
| 5 000 | 36,64151 Kč | 183 207,55 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |





