
TK160F10N1L,LXGQ | |
|---|---|
DigiKey Part Number | 264-TK160F10N1LLXGQTR-ND - Tape & Reel (TR) 264-TK160F10N1LLXGQCT-ND - Cut Tape (CT) 264-TK160F10N1LLXGQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK160F10N1L,LXGQ |
Description | MOSFET N-CH 100V 160A TO220SM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 160A (Ta) 375W (Tc) Surface Mount TO-220SM(W) |
Datasheet | Datasheet |
EDA/CAD Models | TK160F10N1L,LXGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220SM(W) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,09000 Kč | 98,09 Kč |
| 10 | 64,85500 Kč | 648,55 Kč |
| 100 | 46,00900 Kč | 4 600,90 Kč |
| 500 | 42,86706 Kč | 21 433,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,02194 Kč | 35 021,94 Kč |
| Unit Price without VAT: | 98,09000 Kč |
|---|---|
| Unit Price with VAT: | 118,68890 Kč |


