


TK155U65Z,RQ | |
|---|---|
DigiKey Part Number | 264-TK155U65ZRQTR-ND - Tape & Reel (TR) 264-TK155U65ZRQCT-ND - Cut Tape (CT) 264-TK155U65ZRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK155U65Z,RQ |
Description | DTMOS VI TOLL PD=150W F=1MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 18A (Ta) 150W (Tc) Surface Mount TOLL |
Category | Rds On (Max) @ Id, Vgs 155mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 730µA |
Series | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1635 pF @ 300 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,11978 Kč | 98 239,56 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |

