


TK155U60Z1,RQ | |
|---|---|
DigiKey Part Number | 264-TK155U60Z1RQTR-ND - Tape & Reel (TR) 264-TK155U60Z1RQCT-ND - Cut Tape (CT) 264-TK155U60Z1RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK155U60Z1,RQ |
Description | N-CH MOSFET, 600 V, 0.155 @10V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Ta) 130W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 155mOhm @ 5.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 610µA |
Series | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 300 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 50,73100 Kč | 507,31 Kč |
| 100 | 35,34590 Kč | 3 534,59 Kč |
| 500 | 28,77818 Kč | 14 389,09 Kč |
| 1 000 | 28,59298 Kč | 28 592,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,89418 Kč | 49 788,36 Kč |
| 4 000 | 23,40379 Kč | 93 615,16 Kč |
| 6 000 | 23,36028 Kč | 140 161,68 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |

