
TK13A50DA(STA4,Q,M | |
|---|---|
DigiKey Part Number | TK13A50DA(STA4QM-ND |
Manufacturer | |
Manufacturer Product Number | TK13A50DA(STA4,Q,M |
Description | MOSFET N-CH 500V 12.5A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 12.5A (Ta) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 470mOhm @ 6.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 50 | 38,53140 Kč | 1 926,57 Kč |
| 100 | 34,82940 Kč | 3 482,94 Kč |
| 500 | 28,34058 Kč | 14 170,29 Kč |
| 1 000 | 26,25569 Kč | 26 255,69 Kč |
| 2 000 | 24,50299 Kč | 49 005,98 Kč |
| 5 000 | 22,94032 Kč | 114 701,60 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |

