


TK125U60Z1,RQ | |
|---|---|
DigiKey Part Number | 264-TK125U60Z1RQTR-ND - Tape & Reel (TR) 264-TK125U60Z1RQCT-ND - Cut Tape (CT) 264-TK125U60Z1RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK125U60Z1,RQ |
Description | N-CH MOSFET, 600 V, 0.125 @10V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Ta) 150W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 125mOhm @ 6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 730µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1620 pF @ 300 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 56,33800 Kč | 563,38 Kč |
| 100 | 39,49090 Kč | 3 949,09 Kč |
| 500 | 32,76948 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,04892 Kč | 56 097,84 Kč |
| 4 000 | 26,77245 Kč | 107 089,80 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

