
TK11S10N1L,LQ | |
|---|---|
DigiKey Part Number | 264-TK11S10N1L,LQTR-ND - Tape & Reel (TR) 264-TK11S10N1L,LQCT-ND - Cut Tape (CT) 264-TK11S10N1L,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK11S10N1L,LQ |
Description | MOSFET N-CH 100V 11A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11A (Ta) 65W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK11S10N1L,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 17,64000 Kč | 176,40 Kč |
| 100 | 11,66170 Kč | 1 166,17 Kč |
| 500 | 9,09612 Kč | 4 548,06 Kč |
| 1 000 | 8,27033 Kč | 8 270,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,34845 Kč | 14 696,90 Kč |
| 4 000 | 6,78163 Kč | 27 126,52 Kč |
| 6 000 | 6,49291 Kč | 38 957,46 Kč |
| 10 000 | 6,28869 Kč | 62 886,90 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |


