


TK115U65Z5,RQ | |
|---|---|
DigiKey Part Number | 264-TK115U65Z5RQTR-ND - Tape & Reel (TR) 264-TK115U65Z5RQCT-ND - Cut Tape (CT) 264-TK115U65Z5RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK115U65Z5,RQ |
Description | N-CH MOSFET, 650 V, 0.115 @10V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Ta) 190W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 115mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 1.02mA |
Series | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2280 pF @ 300 V |
FET Type | Power Dissipation (Max) 190W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 93,31500 Kč | 933,15 Kč |
| 100 | 67,37000 Kč | 6 737,00 Kč |
| 500 | 62,64754 Kč | 31 323,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,18263 Kč | 102 365,26 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |

