New Product
8 PowerSFN TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerSFN TOLL
8 PowerSFN TOLL

TK115U65Z5,RQ

DigiKey Part Number
264-TK115U65Z5RQTR-ND - Tape & Reel (TR)
264-TK115U65Z5RQCT-ND - Cut Tape (CT)
264-TK115U65Z5RQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK115U65Z5,RQ
Description
N-CH MOSFET, 650 V, 0.115 @10V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Ta) 190W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
115mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.02mA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2280 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,79000 Kč128,79 Kč
1086,40700 Kč864,07 Kč
10062,38680 Kč6 238,68 Kč
50062,07470 Kč31 037,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00050,71463 Kč101 429,26 Kč
Manufacturers Standard Package
Unit Price without VAT:128,79000 Kč
Unit Price with VAT:155,83590 Kč