
TK10P60W,RVQ | |
|---|---|
DigiKey Part Number | TK10P60WRVQTR-ND - Tape & Reel (TR) TK10P60WRVQCT-ND - Cut Tape (CT) TK10P60WRVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK10P60W,RVQ |
Description | MOSFET N CH 600V 9.7A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.7A (Ta) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK10P60W,RVQ Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 430mOhm @ 4.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 64,65300 Kč | 646,53 Kč |
| 100 | 45,68740 Kč | 4 568,74 Kč |
| 500 | 39,16294 Kč | 19 581,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,80812 Kč | 65 616,24 Kč |
| 4 000 | 31,99570 Kč | 127 982,80 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |

