N-Channel 800 V 9.5A (Ta) 40W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 9.5A (Ta) 40W (Tc) Through Hole TO-220SIS
TO-220-3 Full Pack

TK10A80W,S4X

DigiKey Part Number
264-TK10A80W,S4X-ND
Manufacturer
Manufacturer Product Number
TK10A80W,S4X
Description
MOSFET N-CH 800V 9.5A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 9.5A (Ta) 40W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK10A80W,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
4V @ 450µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
5051,96580 Kč2 598,29 Kč
10047,21820 Kč4 721,82 Kč
50038,90552 Kč19 452,76 Kč
1 00036,23604 Kč36 236,04 Kč
2 00033,99240 Kč67 984,80 Kč
5 00033,30808 Kč166 540,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč