


TK080U60Z1,RQ | |
|---|---|
DigiKey Part Number | 264-TK080U60Z1RQTR-ND - Tape & Reel (TR) 264-TK080U60Z1RQCT-ND - Cut Tape (CT) 264-TK080U60Z1RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK080U60Z1,RQ |
Description | N-CH MOSFET, 600 V, 0.08 @10V, T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Ta) 211W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 10.3A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1.17mA |
Series | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2510 pF @ 300 V |
FET Type | Power Dissipation (Max) 211W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 75,57200 Kč | 755,72 Kč |
| 100 | 53,89350 Kč | 5 389,35 Kč |
| 500 | 47,86914 Kč | 23 934,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,18070 Kč | 78 361,40 Kč |
| 4 000 | 39,10878 Kč | 156 435,12 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

