
TK068N65Z5,S1F | |
|---|---|
DigiKey Part Number | 264-TK068N65Z5,S1F-ND |
Manufacturer | |
Manufacturer Product Number | TK068N65Z5,S1F |
Description | 650V DTMOS6-HSD TO-247 68MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 37A (Ta) 270W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 68mOhm @ 18.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 1.69mA |
Series | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3765 pF @ 300 V |
FET Type | Power Dissipation (Max) 270W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 30 | 141,87633 Kč | 4 256,29 Kč |
| 120 | 120,65625 Kč | 14 478,75 Kč |
| 510 | 105,12010 Kč | 53 611,25 Kč |
| 1 020 | 104,54369 Kč | 106 634,56 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |

