8 PowerSFN TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerSFN TOLL
8 PowerSFN TOLL

TK055U60Z1,RQ

DigiKey Part Number
264-TK055U60Z1,RQTR-ND - Tape & Reel (TR)
264-TK055U60Z1,RQCT-ND - Cut Tape (CT)
264-TK055U60Z1,RQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK055U60Z1,RQ
Description
600V DTMOS VI TOLL 55MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 40A (Ta) 270W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
55mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1.69mA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3680 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
270W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,87000 Kč161,87 Kč
10109,77600 Kč1 097,76 Kč
10083,76850 Kč8 376,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00068,43882 Kč136 877,64 Kč
Manufacturers Standard Package
Unit Price without VAT:161,87000 Kč
Unit Price with VAT:195,86270 Kč