P-Channel 60 V 30A (Ta) 68W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ30S06M3L,LXHQ

DigiKey Part Number
264-TJ30S06M3LLXHQTR-ND - Tape & Reel (TR)
264-TJ30S06M3LLXHQCT-ND - Cut Tape (CT)
264-TJ30S06M3LLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ30S06M3L,LXHQ
Description
MOSFET P-CH 60V 30A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 30A (Ta) 68W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TJ30S06M3L,LXHQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
21.8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
3950 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1024,79900 Kč247,99 Kč
10016,61990 Kč1 661,99 Kč
50013,11704 Kč6 558,52 Kč
1 00011,98986 Kč11 989,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,04191 Kč22 083,82 Kč
4 00010,24482 Kč40 979,28 Kč
6 0009,83882 Kč59 032,92 Kč
10 0009,38279 Kč93 827,90 Kč
14 0009,11280 Kč127 579,20 Kč
20 0009,08164 Kč181 632,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč