TJ90S04M3L,LQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ20S04M3L,LXHQ

DigiKey Part Number
264-TJ20S04M3LLXHQTR-ND - Tape & Reel (TR)
264-TJ20S04M3LLXHQCT-ND - Cut Tape (CT)
264-TJ20S04M3LLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ20S04M3L,LXHQ
Description
MOSFET P-CH 40V 20A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 20A (Ta) 41W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TJ20S04M3L,LXHQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
22.2mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1019,30300 Kč193,03 Kč
10012,82160 Kč1 282,16 Kč
50010,04042 Kč5 020,21 Kč
1 0009,14496 Kč9 144,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,13972 Kč16 279,44 Kč
4 0007,52522 Kč30 100,88 Kč
6 0007,21219 Kč43 273,14 Kč
10 0007,10438 Kč71 043,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč