
TJ15S06M3L,LXHQ | |
|---|---|
DigiKey Part Number | 264-TJ15S06M3LLXHQTR-ND - Tape & Reel (TR) 264-TJ15S06M3LLXHQCT-ND - Cut Tape (CT) 264-TJ15S06M3LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ15S06M3L,LXHQ |
Description | MOSFET P-CH 60V 15A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 15A (Ta) 41W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ15S06M3L,LXHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1770 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 41W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 100 | 13,80410 Kč | 1 380,41 Kč |
| 500 | 10,81314 Kč | 5 406,57 Kč |
| 1 000 | 9,85037 Kč | 9 850,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,04027 Kč | 18 080,54 Kč |
| 4 000 | 8,35915 Kč | 33 436,60 Kč |
| 6 000 | 8,01214 Kč | 48 072,84 Kč |
| 10 000 | 7,62234 Kč | 76 223,40 Kč |
| 14 000 | 7,39160 Kč | 103 482,40 Kč |
| 20 000 | 7,16734 Kč | 143 346,80 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


