P-Channel 60 V 15A (Ta) 41W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ15S06M3L,LXHQ

DigiKey Part Number
264-TJ15S06M3LLXHQTR-ND - Tape & Reel (TR)
264-TJ15S06M3LLXHQCT-ND - Cut Tape (CT)
264-TJ15S06M3LLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ15S06M3L,LXHQ
Description
MOSFET P-CH 60V 15A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 15A (Ta) 41W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TJ15S06M3L,LXHQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Mfr
Vgs (Max)
+10V, -20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
41W (Tc)
Part Status
Active
Operating Temperature
175°C
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK+
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 7.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,76700 Kč207,67 Kč
10013,80410 Kč1 380,41 Kč
50010,81314 Kč5 406,57 Kč
1 0009,85037 Kč9 850,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,04027 Kč18 080,54 Kč
4 0008,35915 Kč33 436,60 Kč
6 0008,01214 Kč48 072,84 Kč
10 0007,62234 Kč76 223,40 Kč
14 0007,39160 Kč103 482,40 Kč
20 0007,16734 Kč143 346,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč