


TDS5C212MX,ELF | |
|---|---|
DigiKey Part Number | 264-TDS5C212MX,ELFTR-ND - Tape & Reel (TR) 264-TDS5C212MX,ELFCT-ND - Cut Tape (CT) 264-TDS5C212MX,ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS5C212MX,ELF |
Description | 1-64GT/S 2 DIFFERENTIAL CHANNEL, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 12Ohm 16-XQFN (2.4x1.6) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 450ns, 110ns |
Manufacturer Toshiba Semiconductor and Storage | -3db Bandwidth 34GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -31dB @ 16GHz |
Switch Circuit SPDT - Open/Closed | Operating Temperature -40°C ~ 125°C |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-XFQFN |
On-State Resistance (Max) 12Ohm | Supplier Device Package 16-XQFN (2.4x1.6) |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 23,56700 Kč | 235,67 Kč |
| 25 | 21,39760 Kč | 534,94 Kč |
| 100 | 19,01190 Kč | 1 901,19 Kč |
| 250 | 17,87316 Kč | 4 468,29 Kč |
| 500 | 17,18660 Kč | 8 593,30 Kč |
| 1 000 | 16,62142 Kč | 16 621,42 Kč |
| 2 500 | 16,02470 Kč | 40 061,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,66494 Kč | 78 324,70 Kč |
| 10 000 | 15,36900 Kč | 153 690,00 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |




