
TCR5RG28A,LF | |
|---|---|
DigiKey Part Number | 264-TCR5RG28ALFTR-ND - Tape & Reel (TR) 264-TCR5RG28ALFCT-ND - Cut Tape (CT) 264-TCR5RG28ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5RG28A,LF |
Description | IC REG LINEAR 2.8V 500MA 4-WCSPF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5RG28A,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 13 µA | |
PSRR | 100dB ~ 59dB (1kHz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSPF (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,09880 Kč | 102,47 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 250 | 3,25384 Kč | 813,46 Kč |
| 500 | 3,08880 Kč | 1 544,40 Kč |
| 1 000 | 2,95295 Kč | 2 952,95 Kč |
| 2 500 | 2,82717 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,72340 Kč | 13 617,00 Kč |
| 10 000 | 2,65230 Kč | 26 523,00 Kč |
| 15 000 | 2,61670 Kč | 39 250,50 Kč |
| 25 000 | 2,57725 Kč | 64 431,25 Kč |
| 35 000 | 2,55421 Kč | 89 397,35 Kč |
| 50 000 | 2,53204 Kč | 126 602,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


