Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR5RG28A,LF

DigiKey Part Number
264-TCR5RG28ALFTR-ND - Tape & Reel (TR)
264-TCR5RG28ALFCT-ND - Cut Tape (CT)
264-TCR5RG28ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR5RG28A,LF
Description
IC REG LINEAR 2.8V 500MA 4-WCSPF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65)
Datasheet
 Datasheet
EDA/CAD Models
TCR5RG28A,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 500mA
Current - Output
Current - Quiescent (Iq)
13 µA
PSRR
100dB ~ 59dB (1kHz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WCSPF (0.65x0.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,62000 Kč46,20 Kč
254,09880 Kč102,47 Kč
1003,52770 Kč352,77 Kč
2503,25384 Kč813,46 Kč
5003,08880 Kč1 544,40 Kč
1 0002,95295 Kč2 952,95 Kč
2 5002,82717 Kč7 067,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,72340 Kč13 617,00 Kč
10 0002,65230 Kč26 523,00 Kč
15 0002,61670 Kč39 250,50 Kč
25 0002,57725 Kč64 431,25 Kč
35 0002,55421 Kč89 397,35 Kč
50 0002,53204 Kč126 602,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč