Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR5RG12A,LF

DigiKey Part Number
264-TCR5RG12ALFTR-ND - Tape & Reel (TR)
264-TCR5RG12ALFCT-ND - Cut Tape (CT)
264-TCR5RG12ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR5RG12A,LF
Description
IC REG LINEAR 1.2V 500MA 4-WCSPF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65)
Datasheet
 Datasheet
EDA/CAD Models
TCR5RG12A,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
13 µA
PSRR
100dB ~ 59dB (1kHz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WCSPF (0.65x0.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
104,50500 Kč45,05 Kč
253,99120 Kč99,78 Kč
1003,43330 Kč343,33 Kč
2503,16676 Kč791,69 Kč
5003,00636 Kč1 503,18 Kč
1 0002,87417 Kč2 874,17 Kč
2 5002,73465 Kč6 836,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,65062 Kč13 253,10 Kč
10 0002,58140 Kč25 814,00 Kč
15 0002,54677 Kč38 201,55 Kč
25 0002,50839 Kč62 709,75 Kč
35 0002,48596 Kč87 008,60 Kč
50 0002,46438 Kč123 219,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč