


TCR5BM12,L3F | |
|---|---|
DigiKey Part Number | TCR5BM12L3FTR-ND - Tape & Reel (TR) TCR5BM12L3FCT-ND - Cut Tape (CT) TCR5BM12L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5BM12,L3F |
Description | IC REG LINEAR 1.2V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,97280 Kč | 99,32 Kč |
| 100 | 3,41430 Kč | 341,43 Kč |
| 250 | 3,14888 Kč | 787,22 Kč |
| 500 | 2,98844 Kč | 1 494,22 Kč |
| 1 000 | 2,85657 Kč | 2 856,57 Kč |
| 2 500 | 2,73075 Kč | 6 826,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,63328 Kč | 13 166,40 Kč |
| 10 000 | 2,56413 Kč | 25 641,30 Kč |
| 15 000 | 2,52950 Kč | 37 942,50 Kč |
| 25 000 | 2,49112 Kč | 62 278,00 Kč |
| 35 000 | 2,46870 Kč | 86 404,50 Kč |
| 50 000 | 2,44714 Kč | 122 357,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

