Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR5BM105A,L3F

DigiKey Part Number
TCR5BM105AL3FTR-ND - Tape & Reel (TR)
TCR5BM105AL3FCT-ND - Cut Tape (CT)
TCR5BM105AL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR5BM105A,L3F
Description
IC REG LINEAR 1.05V 500MA 5-DFNB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCR5BM105A,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 500mA
Current - Output
Current - Quiescent (Iq)
36 µA
PSRR
98dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
5-DFNB (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,21000 Kč42,10 Kč
253,73840 Kč93,46 Kč
1003,21430 Kč321,43 Kč
2502,96300 Kč740,75 Kč
5002,81102 Kč1 405,51 Kč
1 0002,68640 Kč2 686,40 Kč
2 5002,55454 Kč6 386,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,47510 Kč12 375,50 Kč
10 0002,40972 Kč24 097,20 Kč
15 0002,37698 Kč35 654,70 Kč
25 0002,34069 Kč58 517,25 Kč
35 0002,31948 Kč81 181,80 Kč
50 0002,29910 Kč114 955,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč